
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY13.800 (CNY15.594) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY10.680 (CNY12.0684) |
Product Information
Product Overview
The DG411DQ-T1-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
5V to 44V
TSSOP
4Channels
80ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
80ohm
16Pins
25ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
