
Product Information
Alternatives for DG411DJ-E3
1 Product Found
Product Overview
The DG411DJ-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
± 13.5V to ± 16.5V
DIP
4Channels
35ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
35ohm
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
