Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG409LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG409LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629766
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits2Circuits
On State Resistance Max80ohm
Supply Voltage Range± 3V to ± 8V, 3V to 16V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ17ohm
On Resistance Max80ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
Supply Voltage Range
± 3V to ± 8V, 3V to 16V
No. of Pins
16Pins
On Resistance Typ
17ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
On State Resistance Max
80ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
80ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for DG409LEDQ-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
