
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY13.180 (CNY14.8934) |
| 50+ | CNY12.540 (CNY14.1702) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2500+ | CNY8.470 (CNY9.5711) |
Product Information
Product Overview
The DG409DY-T1-E3 is a dual 4-channel Differential Analog Multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.
- 20pC Low charge injection
- 160ns Fast transition time
- 10μA Low power supply
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Signal Processing, Avionics, Sensing & Instrumentation, Medical, Power Management
Technical Specifications
Analogue Multiplexer
2Circuits
± 5V to ± 20V
16Pins
40ohm
-
-
-40°C
-
-
Single & Dual Supply
40ohm
SOIC
4Channels
40ohm
4:1
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Alternatives for DG409DY-T1-E3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
