Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG408LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629765
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.430 (CNY12.9159) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY10.300 (CNY11.639) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG408LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629765
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max80ohm
Supply Voltage Range± 3V to ± 8V, 3V to 16V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ17ohm
On Resistance Max80ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 3V to ± 8V, 3V to 16V
No. of Pins
16Pins
On Resistance Typ
17ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
80ohm
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
80ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
