Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG408DY-E3Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199333
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY15.430 (CNY17.4359) |
| 50+ | CNY15.350 (CNY17.3455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG408DY-E3Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199333
Technical Datasheet
Multiplexer Configuration8:1
Power Supply TypeSingle & Dual Supply
No. of Circuits2Circuits
Supply Voltage Range 5V to 20V
On State Resistance Max40ohm
IC Case / PackageSOIC
Analogue Multiplexer CaseSOIC
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ40ohm
On Resistance Max40ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Multiplexer Configuration
8:1
No. of Circuits
2Circuits
On State Resistance Max
40ohm
Analogue Multiplexer Case
SOIC
No. of Channels
8Channels
On Resistance Max
40ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 20V
IC Case / Package
SOIC
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-45°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
