
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.310 | CNY52.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.310 (CNY59.1103) |
| 10+ | CNY40.420 (CNY45.6746) |
| 25+ | CNY37.430 (CNY42.2959) |
| 50+ | CNY35.800 (CNY40.454) |
| 100+ | CNY34.160 (CNY38.6008) |
| 250+ | CNY32.630 (CNY36.8719) |
| 500+ | CNY27.970 (CNY31.6061) |
| 1000+ | CNY27.420 (CNY30.9846) |
Product Information
Product Overview
DG406BDN-T1-E3 is a 16-channel, high-performance CMOS analogue multiplexer. This 16-channel single-ended analogue multiplexer is designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. An on-channel conducts current equally well in both directions. In the off state, each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. It is used in applications such as data acquisition systems, audio signal routing, medical instrumentation, ATE systems, battery-powered systems, high-rel systems, and single supply systems.
- Higher accuracy, reduced glitching
- Improved data throughput, reduced power consumption
- Increased ruggedness, wide supply voltage range from ±5V to ±20V
- Drain-source on-resistance is 45 ohm typical at (VD = ±10V, IS = -10mA sequence each switch on)
- Charge injection is 11pC typical at (CL = 1nF, VS = 0V, RS = 0 ohm)
- Off isolation is -86dB typical at (VEN = 0V, RL = 50 ohm, f = 1MHz)
- Drain off leakage current is -1nA typical at (VD = ±10V, VS = ±10V, VEN = 0V)
- Logic input capacitance is 6pF minimum at (f = 1MHz)
- Transition time is 115ns typical, positive supply current is 30μA maximum
- Operating temperature range from -40°C to +85°C, 28-pin PLCC package
Technical Specifications
± 5V to ± 20V
-40°C
-
28Pins
85°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
