Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG405DY-E3Copy
Manufacturer Standard Lead Time31 weeks
Order Code4853561
Product RangeDG405 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.930 (CNY53.0309) |
| 10+ | CNY40.030 (CNY45.2339) |
| 25+ | CNY38.010 (CNY42.9513) |
| 50+ | CNY36.930 (CNY41.7309) |
| 100+ | CNY35.860 (CNY40.5218) |
| 250+ | CNY34.380 (CNY38.8494) |
| 500+ | CNY30.310 (CNY34.2503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.93 (CNY53.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG405DY-E3Copy
Manufacturer Standard Lead Time31 weeks
Order Code4853561
Product RangeDG405 Series
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max45ohm
Switch ConfigurationDPST-NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDG405 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10V to 30V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
DPST-NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
DG405 Series
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
NSOIC
No. of Channels
2Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
