Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG4053EEQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2769851RL
Cut Tape2769851
Your Part Number
872 In Stock
Need more?
872 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG4053EEQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2769851RL
Cut Tape2769851
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
On State Resistance Max103ohm
Supply Voltage Range3V to 16V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ85ohm
On Resistance Max103ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
On State Resistance Max
103ohm
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
103ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
