Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG4053EEN-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2769850RL
Cut Tape2769850
Your Part Number
1,033 In Stock
Need more?
1,033 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.880 | CNY12.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG4053EEN-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2769850RL
Cut Tape2769850
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
On State Resistance Max103ohm
Supply Voltage Range3V to 16V
IC Case / PackageMini QFN
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ85ohm
On Resistance Max103ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Low capacitance, low charge injection, triple SPDT analogue multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement and battery powered systems.
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Wide operation voltage range
- Low charge injection
- Low parasitic capacitance
- Compact package option
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
On State Resistance Max
103ohm
IC Case / Package
Mini QFN
No. of Channels
3Channels
On Resistance Max
103ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945
