Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG4052EEQ-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2675726RL
Cut Tape2675726
Your Part Number
1,305 In Stock
Need more?
1,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG4052EEQ-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2675726RL
Cut Tape2675726
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
On State Resistance Max78ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ85ohm
On Resistance Max78ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Low capacitance, low charge injection dual 4-channel analogue multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement and battery powered systems.
- 3V to 16V single supply or ± 3 to ± 8V dual supply operation
- Less than 0.3pC charge injection over the full signal swing range
- Low leakage: <lt/> 50pA, typ
- Fast switching tON: 35ns typ
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Wide operation voltage range
- Low charge injection
- Low parasitic capacitance
- Compact package option
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
On State Resistance Max
78ohm
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
78ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
