
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.470 (CNY7.3111) |
Product Information
Product Overview
The DG4051EEN-T1-GE4 from Vishay is a low capacitance, low charge injection, 8 channel multiplexer, analogue multiplexer in 16 pin miniQFN package. It is a high precision CMOS analogue multiplexer. It features low leakage, parasitic capacitance and low charge injection of 0.3pC over the full voltage range. This device is ideal for high precision signal switching and multiplexing. Designed to operate from a 3V to 16V single supply or from a ±3V to ±8V dual supplies, it is fully specified at 3V, 5V, 12V and ±5V. All control logic inputs have 2V logic high limit when operating from 5V or ±5V supplies and 1.4V when operating from a 3V supply. Switch conduct equally well in both directions, offering rail to rail analogue signal switching and can be used both as multiplexer as well as de-multiplexer. It is used in automatic test equipment, data acquisition systems, meters and instruments, healthcare systems, audio and video signal routing, relay replacementand battery powered systems.
- Less than 0.3pC charge injection over the full signal swing range
- Low leakage less than 50pA typical
- Fast switching tON is 35ns typical
- 3V logic compatible for control
- Operating temperature range from -40°C to +125°C
Applications
Automation & Process Control, Signal Processing, Communications & Networking, Medical
Technical Specifications
Analogue Multiplexer
1Circuits
3V to 16V, ± 3V to ± 8V
16Pins
85ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
78ohm
Mini QFN
1Channels
78ohm
8:1
Surface Mount
125°C
-
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
