
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.150 (CNY14.8595) |
| 1000+ | CNY12.720 (CNY14.3736) |
| 2500+ | CNY9.660 (CNY10.9158) |
Product Information
Product Overview
DG403DY-T1-E3 is a low-power, high-speed CMOS analogue switch designed to provide precision, high performance switching of analogue signals. Combining low power (0.35µW, typ.) with high speed (tON: 75ns, typ.), it is ideally suited for portable and battery powered industrial and military applications. Built on the Vishay Siliconix proprietary high-voltage silicon-gate process to achieve high voltage rating and superior switch on/off performance, break-before-make is guaranteed for the SPDT configurations. An epitaxial layer prevents latch up. Each switch conducts equally well in both directions when on, and blocks up to 30V peak-to-peak when off. On-resistance is very flat over the full ±15V analogue range, rivalling JFET performance without the inherent dynamic range limitations. Typical applications include audio and video switching, sample-and-hold circuits, battery operation, test equipment, communications systems and PBX, PABX.
- 44V supply max. rating
- Analog signal range ±15V
- On-resistance - RDS(on): 30 ohm
- Low leakage - ID(on): 40pA
- TTL, CMOS compatible
- Single supply capability
- Break-before-make switching action
- Simple interfacing
- Operating temperature range from - 40°C to 85°C
- Available in 16 pin NSOIC package
Technical Specifications
Analogue Switch
30ohm
SOIC
2Channels
30ohm
-
Surface Mount
85°C
-
To Be Advised
Single & Dual Supply
± 15V
16Pins
30ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DG403DY-T1-E3
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
