Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG333ALDQ-T1-E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
EACH 2293528
EACH 2293528RL
Your Part Number
3,416 In Stock
Need more?
2,054 Next business day delivery available(Shanghai stock)
1,362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.030 (CNY65.5739) |
| 10+ | CNY44.850 (CNY50.6805) |
| 25+ | CNY41.580 (CNY46.9854) |
| 50+ | CNY39.750 (CNY44.9175) |
| 100+ | CNY37.920 (CNY42.8496) |
| 250+ | CNY35.190 (CNY39.7647) |
| 500+ | CNY34.660 (CNY39.1658) |
| 1000+ | CNY34.120 (CNY38.5556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.03 (CNY65.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG333ALDQ-T1-E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
EACH 2293528
EACH 2293528RL
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max75ohm
Supply Voltage Range5V to 40V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max75ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
75ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 40V
No. of Pins
20Pins
On Resistance Typ
25ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
