Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG333ADQ-T1-E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
EACH 2293527
EACH 2293527RL
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.870 (CNY74.4331) |
| 10+ | CNY51.100 (CNY57.743) |
| 25+ | CNY47.440 (CNY53.6072) |
| 50+ | CNY45.390 (CNY51.2907) |
| 100+ | CNY43.330 (CNY48.9629) |
| 250+ | CNY41.500 (CNY46.895) |
| 500+ | CNY40.280 (CNY45.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.87 (CNY74.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG333ADQ-T1-E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
EACH 2293527
EACH 2293527RL
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max75ohm
Supply Voltage Range5V to 40V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max75ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Precision quad SPDT analogue switch designed to control analogue signals with a high degree of accuracy. This monolithic switch is suitable for use in audio switching, test equipment, portable instrumentation, communication systems, PBX, PABX, computer peripherals, mass storage systems, switched-capacitor networks and battery-powered systems.
- ± 22V supply voltage range
- TTL and CMOS compatible logic
- Rail to rail analogue signal range
- Simple logic interface
- High precision and accuracy
- Minimal transients
- Low distortion
- Reduced power consumption
- Improved reliability
- Break before make switching action
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
75ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 40V
No. of Pins
20Pins
On Resistance Typ
25ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
