
Product Information
Alternatives for DG309BDJ-E3
2 Products Found
Product Overview
The DG309BDJ-E3 is a single-pole single-throw (SPST) improved quad CMOS Analog Switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. The DG309B can handle up to ±22V input signals. An epitaxial layer prevents latch-up. It features true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG309B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG308A and DG309
- Fast switching
- Low glitching
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Analogue Switch
4V to 44V
DIP
4Channels
85ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
85ohm
16Pins
45ohm
SPST
-
-40°C
-
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
