Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG303BDY-E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code1102501
Your Part Number
6 In Stock
3,850 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.770 (CNY49.4601) |
| 10+ | CNY34.810 (CNY39.3353) |
| 25+ | CNY28.010 (CNY31.6513) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.520 (CNY29.9676) |
| 250+ | CNY26.220 (CNY29.6286) |
| 500+ | CNY25.740 (CNY29.0862) |
| 1000+ | CNY25.250 (CNY28.5325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.77 (CNY49.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG303BDY-E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code1102501
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range-
On State Resistance Max50ohm
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max50ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
CMOS analogue switch suitable for use in low level switching circuits, programmable gain amplifiers and portable and battery powered systems.
- Analogue signal range of ±15V
- Single supply operation
- Latch-up proof
- CMOS compatible
- Full rail-to-rail analogue signal range
- Low signal error
- Low power dissipation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
-
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
On State Resistance Max
50ohm
No. of Pins
14Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368
