Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2723DN-T1-E4Copy
Order Code
Re-Reel2785938RL
Cut Tape2785938
Your Part Number
2,131 In Stock
Need more?
2,131 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.620 (CNY8.6106) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.760 (CNY7.6388) |
| 250+ | CNY6.360 (CNY7.1868) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2500+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2723DN-T1-E4Copy
Order Code
Re-Reel2785938RL
Cut Tape2785938
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max8ohm
Supply Voltage Range2.6V to 5.5V
IC Case / PackageMini QFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ5.5ohm
On Resistance Max8ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
8ohm
IC Case / Package
Mini QFN
No. of Channels
2Channels
On Resistance Max
8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
2.6V to 5.5V
No. of Pins
10Pins
On Resistance Typ
5.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
