Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG271BCJ-E3Copy
Order Code1077118
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
On State Resistance Max50ohm
Supply Voltage Range5.5V to 7.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ32ohm
On Resistance Max50ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
50ohm
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Power Supply Type
Dual Supply
Supply Voltage Range
5.5V to 7.5V
No. of Pins
16Pins
On Resistance Typ
32ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
