Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2592DN-T1-GE4Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2829402RL
Cut Tape2829402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.700 | CNY5.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.700 (CNY6.441) |
| 10+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2500+ | CNY4.030 (CNY4.5539) |
| 5000+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2592DN-T1-GE4Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2829402RL
Cut Tape2829402
Technical Datasheet
Supply Voltage Range1.6V to 5.5V
IC Case / PackageMini QFN
No. of Pins10Pins
No. of Channels-
On Resistance Max-
Switch Configuration-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Range
1.6V to 5.5V
No. of Pins
10Pins
On Resistance Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Case / Package
Mini QFN
No. of Channels
-
Switch Configuration
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DG2592DN-T1-GE4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
