Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2535EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785928RL
Cut Tape2785928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 2500+ | CNY5.770 (CNY6.5201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2535EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785928RL
Cut Tape2785928
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max0.5ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageDFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.3ohm
On Resistance Max0.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
0.5ohm
IC Case / Package
DFN
No. of Channels
2Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
10Pins
On Resistance Typ
0.3ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
