Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2525DN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2675732RL
Cut Tape2675732
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.090 (CNY6.8817) |
| 250+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2500+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2525DN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2675732RL
Cut Tape2675732
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max0.5ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMini QFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ0.37ohm
On Resistance Max0.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
0.5ohm
IC Case / Package
Mini QFN
No. of Channels
4Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
16Pins
On Resistance Typ
0.37ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
