Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2517EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785937RL
Cut Tape2785937
Your Part Number
2,872 In Stock
Need more?
120 Delivery in 3-4 Business Days(SG stock)
2,752 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.060 | CNY18.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.690 (CNY10.9497) |
| 2500+ | CNY9.460 (CNY10.6898) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2517EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785937RL
Cut Tape2785937
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max3.1ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ2.5ohm
On Resistance Max3.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
High bandwidth, dual SPDT monolithic CMOS analogue switch suitable for use in USB/UART signal switching, audio/video switching, cellular phone, media players, modems, hard drives and PCMCIA.
- 1.6V logic compatible
- Low off-isolation, -58dB at 1MHz
- 221MHz, -3dB bandwidth
- 1.8V to 5.5V single supply operation
- High linearity
- Low power consumption
- High bandwidth
- Full rail signal swing range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
3.1ohm
IC Case / Package
MSOP
No. of Channels
2Channels
On Resistance Max
3.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
