Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2034EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785945RL
Cut Tape2785945
Your Part Number
2,117 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
2,087 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.480 | CNY12.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY7.900 (CNY8.927) |
| 100+ | CNY7.410 (CNY8.3733) |
| 250+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.240 (CNY7.0512) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2034EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785945RL
Cut Tape2785945
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
On State Resistance Max3.1ohm
IC Case / PackageMSOP
No. of Pins10Pins
No. of Channels4Channels
On Resistance Typ2.5ohm
On Resistance Max3.1ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Power down fault protected, 1.8V to 5.5V, 2.5ohm, 4-channel (4:1) multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video switching and relay replacements.
- 7pF source-off capacitance, 27pF comm-off capacitance and 33pF comm-on capacitance
- 13ns turn-on time
- charge injection -2pC
- Off-isolation of -67dB at 1MHz
- crosstalk of -71dB at 1MHz
- 166MHz bandwidth, 8KV ESD/HBM and 400mA latch-up current
- Low parasitic and charge injection
- Wide operation voltage range
- High ESD tolerance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single Supply
On State Resistance Max
3.1ohm
No. of Pins
10Pins
On Resistance Typ
2.5ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
No. of Channels
4Channels
On Resistance Max
3.1ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
