Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2034EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785944RL
Cut Tape2785944
Your Part Number
11,026 In Stock
10,000 more incoming. You can reserve stock now
1,290 Next business day delivery available(Shanghai stock)
9,736 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY5.920 (CNY6.6896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2034EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785944RL
Cut Tape2785944
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max3.1ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageQFN
No. of Pins12Pins
No. of Channels4Channels
On Resistance Typ2.5ohm
On Resistance Max3.1ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
12Pins
On Resistance Typ
2.5ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
3.1ohm
IC Case / Package
QFN
No. of Channels
4Channels
On Resistance Max
3.1ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
