Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG1413EEQ-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785935RL
Cut Tape2785935
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.530 | CNY53.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.530 (CNY60.4889) |
| 10+ | CNY41.040 (CNY46.3752) |
| 25+ | CNY37.850 (CNY42.7705) |
| 50+ | CNY36.180 (CNY40.8834) |
| 100+ | CNY34.500 (CNY38.985) |
| 250+ | CNY32.830 (CNY37.0979) |
| 500+ | CNY31.840 (CNY35.9792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG1413EEQ-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785935RL
Cut Tape2785935
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
On State Resistance Max1.8ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Precision monolithic quad single-pole single-throw (SPST) CMOS analogue switch. This device is suitable for use in medical and healthcare equipment, data acquisition system, industrial control and automation, test and measurement equipment, communication systems, battery powered systems, sample and hold circuits, audio and video signal switching and relay replacement.
- Supports single and dual supply operation
- Integrated VL supply
- 3V logic compatible
- Quad SPST configuration
- Rail to rail signal handling
- Low insertion loss
- Low distortion
- Break before make switching
- Low charge injection over the full signal range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
On State Resistance Max
1.8ohm
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006426
