Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG1411EEQ-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785934RL
Cut Tape2785934
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.530 | CNY53.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.530 (CNY60.4889) |
| 10+ | CNY41.040 (CNY46.3752) |
| 25+ | CNY37.920 (CNY42.8496) |
| 50+ | CNY36.210 (CNY40.9173) |
| 100+ | CNY34.500 (CNY38.985) |
| 250+ | CNY32.830 (CNY37.0979) |
| 500+ | CNY32.740 (CNY36.9962) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG1411EEQ-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785934RL
Cut Tape2785934
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
On State Resistance Max1.8ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
On State Resistance Max
1.8ohm
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
