Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG1408EEN-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785927RL
Cut Tape2785927
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.700 | CNY66.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.700 (CNY75.371) |
| 10+ | CNY51.700 (CNY58.421) |
| 25+ | CNY47.440 (CNY53.6072) |
| 50+ | CNY45.880 (CNY51.8444) |
| 100+ | CNY44.320 (CNY50.0816) |
| 250+ | CNY42.950 (CNY48.5335) |
| 500+ | CNY41.730 (CNY47.1549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG1408EEN-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785927RL
Cut Tape2785927
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
On State Resistance Max4.2ohm
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 16.5V
IC Case / PackageQFN-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ3.9ohm
On Resistance Max4.2ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
3.9ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
On State Resistance Max
4.2ohm
IC Case / Package
QFN-EP
No. of Channels
1Channels
On Resistance Max
4.2ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
