Print Page
Image is for illustrative purposes only. Please refer to product description.

4,045 In Stock
Need more?
4,045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.130 (CNY2.4069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDF08M-E3/45Copy
Order Code3774556
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage-
Average Forward Current-
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max-
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
-
Average Forward Current
-
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
-
Bridge Rectifier Case Style
DIP
Forward Voltage Max
-
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
