Print Page
9,610 In Stock
Need more?
9,610 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.960 (CNY2.2148) |
| 10+ | CNY0.969 (CNY1.095) |
| 25+ | CNY0.942 (CNY1.0645) |
| 50+ | CNY0.921 (CNY1.0407) |
| 100+ | CNY0.894 (CNY1.0102) |
| 500+ | CNY0.785 (CNY0.887) |
| 1000+ | CNY0.751 (CNY0.8486) |
| 2500+ | CNY0.717 (CNY0.8102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.96 (CNY2.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Product Range
D Series
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Operating Temperature Min
-30°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034

