Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoD2TO035H10000JTE3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4537842
Product RangeD2TO35H Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.700 (CNY75.371) |
| 3+ | CNY62.210 (CNY70.2973) |
| 5+ | CNY57.720 (CNY65.2236) |
| 10+ | CNY53.230 (CNY60.1499) |
| 20+ | CNY50.760 (CNY57.3588) |
| 50+ | CNY48.280 (CNY54.5564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.70 (CNY75.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD2TO035H10000JTE3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4537842
Product RangeD2TO35H Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 5%
Power Rating35W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeD2TO35H Series
Temperature Coefficient± 150ppm/°C
Voltage Rating500V
Product Length10.5mm
Product Width8.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCLead (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
35W
Resistor Technology
Thick Film
Product Range
D2TO35H Series
Voltage Rating
500V
Product Width
8.8mm
Operating Temperature Max
175°C
SVHC
Lead (07-Nov-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
