Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoD2TO020C100R0FTE3.Copy
Order Code1517346
Product RangeD2TO20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.950 (CNY82.4335) |
| 3+ | CNY67.930 (CNY76.7609) |
| 5+ | CNY62.900 (CNY71.077) |
| 10+ | CNY57.870 (CNY65.3931) |
| 20+ | CNY53.490 (CNY60.4437) |
| 50+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.95 (CNY82.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD2TO020C100R0FTE3.Copy
Order Code1517346
Product RangeD2TO20 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating20W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeD2TO20 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating250V
Product Length10.4mm
Product Width10.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (07-Nov-2024)
Product Overview
The D2TO20 series surface-mount Power Resistor with thick film technology. It has alumina substrate and tinned copper connections.
- Non-inductive
- Resistor isolated from metal tab
- Solder reflow secure @ 270°C/10sec
- AEC-Q200 qualified
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
100ohm
Power Rating
20W
Resistor Technology
Thick Film
Product Range
D2TO20 Series
Voltage Rating
250V
Product Width
10.5mm
Operating Temperature Max
155°C
SVHC
Lead (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for D2TO020C100R0FTE3.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
