Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCTS13106X9040C2BCopy
Manufacturer Standard Lead Time82 weeks
Order Code4167826
Product RangeTANTALEX CTS13 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.160 (CNY130.1308) |
| 3+ | CNY96.670 (CNY109.2371) |
| 5+ | CNY87.610 (CNY98.9993) |
| 10+ | CNY86.590 (CNY97.8467) |
| 20+ | CNY81.520 (CNY92.1176) |
| 50+ | CNY77.640 (CNY87.7332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.16 (CNY130.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13106X9040C2BCopy
Manufacturer Standard Lead Time82 weeks
Order Code4167826
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.5mm
Product Length20.5mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
20.5mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
40V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
7.5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003097
