Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMA2512AF50M0FKEF SMD Chip Resistor, 50 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357749-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMA2512AF50M0FKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3357757RL
Cut Tape3357757
Product RangeCRMA Series
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.960 | CNY59.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2000+ | CNY3.880 (CNY4.3844) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA2512AF50M0FKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3357757RL
Cut Tape3357757
Product RangeCRMA Series
Technical Datasheet
Resistance50Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
50Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
