Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMA2512AF10K0FKEF SMD Chip Resistor, 10 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357749-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMA2512AF10K0FKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3357754
Cut Tape3357754RL
Product RangeCRMA Series
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY5.900 (CNY6.667) |
| 250+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.590 (CNY5.1867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY60.25 (CNY68.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA2512AF10K0FKEFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape3357754
Cut Tape3357754RL
Product RangeCRMA Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
3V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
