Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMA1206AF10K0FKEF SMD Chip Resistor, 10 kohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357749-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10K0FKEFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357749RL
Cut Tape3357749
Product RangeCRMA Series
Your Part Number
2,905 In Stock
Need more?
2,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.010 | CNY20.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2000+ | CNY1.280 (CNY1.4464) |
| 4000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10K0FKEFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3357749RL
Cut Tape3357749
Product RangeCRMA Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1V
Product Length3.18mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
1V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
