Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF500MFKE5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3831660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 2+ | CNY19.910 (CNY22.4983) |
| 3+ | CNY18.420 (CNY20.8146) |
| 5+ | CNY16.930 (CNY19.1309) |
| 10+ | CNY15.430 (CNY17.4359) |
| 20+ | CNY15.120 (CNY17.0856) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF500MFKE5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3831660
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
2512 [6432 Metric]
Product Width
3.15mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
