Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF1G00FKET SMD Chip Resistor, 1 Gohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/4552429-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FKETCopy
Manufacturer Standard Lead Time35 weeks
Order Code4552429
Product RangeCRHV Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.230 (CNY29.6399) |
| 2+ | CNY25.710 (CNY29.0523) |
| 3+ | CNY25.190 (CNY28.4647) |
| 5+ | CNY24.660 (CNY27.8658) |
| 10+ | CNY24.130 (CNY27.2669) |
| 20+ | CNY23.610 (CNY26.6793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.23 (CNY29.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FKETCopy
Manufacturer Standard Lead Time35 weeks
Order Code4552429
Product RangeCRHV Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Gohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
