Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHP2512AF500MFKE1 SMD Chip Resistor, 500 Mohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357758-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHP2512AF500MFKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357767RL
Cut Tape3357767
Product RangeCRHP Series
Your Part Number
751 In Stock
Need more?
751 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY13.690 (CNY15.4697) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.440 (CNY15.1872) |
| 1000+ | CNY12.210 (CNY13.7973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHP2512AF500MFKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357767RL
Cut Tape3357767
Product RangeCRHP Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500Mohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRHP Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
