Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHP2010AF10M0FKE1 SMD Chip Resistor, 10 Mohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357758-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHP2010AF10M0FKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357761RL
Cut Tape3357761
Product RangeCRHP Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.410 | CNY28.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 50+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.680 (CNY12.0684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHP2010AF10M0FKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357761RL
Cut Tape3357761
Product RangeCRHP Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
10Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRHP Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
