Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHP1206AF1G00FKE1 SMD Chip Resistor, 1 Gohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3357758-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHP1206AF1G00FKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357759RL
Cut Tape3357759
Product RangeCRHP Series
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.700 | CNY19.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.700 (CNY22.261) |
| 50+ | CNY13.350 (CNY15.0855) |
| 100+ | CNY11.900 (CNY13.447) |
| 250+ | CNY11.260 (CNY12.7238) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.450 (CNY11.8085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHP1206AF1G00FKE1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357759RL
Cut Tape3357759
Product RangeCRHP Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.675kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1Gohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRHP Series
Voltage Rating
1.675kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
