Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHA2512AF500MFKEF SMD Chip Resistor, 500 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3596681-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHA2512AF500MFKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596698RL
Cut Tape3596698
Product RangeCRHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.040 | CNY95.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.040 (CNY21.5152) |
| 50+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.360 (CNY10.5768) |
| 2000+ | CNY9.130 (CNY10.3169) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA2512AF500MFKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596698RL
Cut Tape3596698
Product RangeCRHA Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
