Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHA2010AF33M0FKEF SMD Chip Resistor, 33 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3596681-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHA2010AF33M0FKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596690RL
Cut Tape3596690
Product RangeCRHA Series
Your Part Number
3,547 In Stock
Need more?
3,547 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.100 | CNY65.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.100 (CNY14.803) |
| 50+ | CNY8.880 (CNY10.0344) |
| 250+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY6.420 (CNY7.2546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA2010AF33M0FKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596690RL
Cut Tape3596690
Product RangeCRHA Series
Technical Datasheet
Resistance33Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
33Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
