Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHA1206AF100MFKEF SMD Chip Resistor, 100 Mohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/3596681-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHA1206AF100MFKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596678RL
Cut Tape3596678
Product RangeCRHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.930 | CNY99.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.670 (CNY7.5371) |
| 4000+ | CNY6.340 (CNY7.1642) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA1206AF100MFKEFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3596678RL
Cut Tape3596678
Product RangeCRHA Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
