Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW2512240RJNEGCopy
Manufacturer Standard Lead Time18 weeks
Order Code1514965
Product RangeCRCW e3 Series
Your Part Number
1,020 In Stock
Need more?
1,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY0.939 (CNY1.0611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.07 (CNY2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512240RJNEGCopy
Manufacturer Standard Lead Time18 weeks
Order Code1514965
Product RangeCRCW e3 Series
Technical Datasheet
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1W
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW e3 Series
Product Width
3.15mm
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
