Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251215R0JNEG SMD Chip Resistor, 15 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251215R0JNEGCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4164658
Re-Reel4139890RL
Cut Tape4139890
Product RangeCRCW e3 Series
Your Part Number
846 In Stock
Need more?
846 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.500 (CNY2.825) |
| 50+ | CNY0.922 (CNY1.0419) |
| 250+ | CNY0.802 (CNY0.9063) |
| 500+ | CNY0.738 (CNY0.8339) |
| 1000+ | CNY0.734 (CNY0.8294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.719 (CNY0.8125) |
| 10000+ | CNY0.647 (CNY0.7311) |
| 20000+ | CNY0.608 (CNY0.687) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251215R0JNEGCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4164658
Re-Reel4139890RL
Cut Tape4139890
Product RangeCRCW e3 Series
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW251215R0JNEG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
