Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW121068R0FKEACopy
Manufacturer Standard Lead Time13 weeks
Order Code1154058
Product RangeCRCW e3 Series
Your Part Number
4,600 In Stock
Need more?
4,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 2000+ | CNY0.658 (CNY0.7435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW121068R0FKEACopy
Manufacturer Standard Lead Time13 weeks
Order Code1154058
Product RangeCRCW e3 Series
Technical Datasheet
Resistance68ohm
Power Rating500mW
Product RangeCRCW e3 Series
Voltage Rating200V
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68ohm
Product Range
CRCW e3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Voltage Rating
200V
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW121068R0FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
