Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12061R00JNEAHP SMD Chip Resistor, 1 ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film (Double Sided)](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12061R00JNEAHPCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel4164605
Re-Reel4139816RL
Cut Tape4139816
Product RangeCRCW-HP e3 Series
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.040 | CNY20.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 2500+ | CNY0.771 (CNY0.8712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.611 (CNY0.6904) |
| 25000+ | CNY0.534 (CNY0.6034) |
| 50000+ | CNY0.524 (CNY0.5921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12061R00JNEAHPCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel4164605
Re-Reel4139816RL
Cut Tape4139816
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
750mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 200ppm/K
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12061R00JNEAHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
