Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12060000Z0EB Zero Ohm Resistor, Jumper, Lead Bearing, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EBCopy
Order Code
Re-Reel4140311RL
Cut Tape4140311
Product RangeCRCW e3 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EBCopy
Order Code
Re-Reel4140311RL
Cut Tape4140311
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating3.5A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Alternatives for CRCW12060000Z0EB
4 Products Found
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3.5A
Product Range
CRCW e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
