Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW080518K0FKEAHP SMD Chip Resistor, 18 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power](https://www.element14.cn/productimages/standard/en_GB/1738824-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW080518K0FKEAHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1738976RL
Cut Tape1738976
Product RangeCRCW-HP e3 Series
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.517 | CNY5.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.517 (CNY0.5842) |
| 100+ | CNY0.442 (CNY0.4995) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1000+ | CNY0.300 (CNY0.339) |
| 2500+ | CNY0.282 (CNY0.3187) |
| 5000+ | CNY0.263 (CNY0.2972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080518K0FKEAHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1738976RL
Cut Tape1738976
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW080518K0FKEAHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.
- 0805 case size
- Resistance value is 18Kohm
- ±1% tolerance
- 150VDC operating voltage
- Excellent pulse load capability
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
18kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW080518K0FKEAHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
